
* Images are for reference only
RPMB15-3.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMB15-3.0
- JLCPCB Part #
- C6281858
- Package
- BLGA-25
- Description
- 1 15V 16V~36V 3A 94% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9617
200+
$8.3641
500+
$8.0846
1000+
$7.9464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?