
* Images are for reference only
RPMB3.3-2.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMB3.3-2.0
- JLCPCB Part #
- C5870058
- Package
- BLGA-25
- Description
- -40℃~+100℃ 0.2F 1 1.4MHz 12.19mm 12.19mm 20mVp-p 2A 3.3V 3.75mm 30uA 4V~36V 84% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6014
200+
$7.0236
500+
$6.7892
1000+
$6.6736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?