This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP06-11005DRAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP06-11005DRAW
JLCPCB Part #
C5733109
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 10.6mm 2 20.3mm 300kHz 31.8mm 36V~160V 3kV 430uF 4mA 5V 600mA 6W 81% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $133.4868
203+ $53.2631
497+ $51.4828
1001+ $50.6030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons