
* Images are for reference only
RP12-11005SAR/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP12-11005SAR/P
- JLCPCB Part #
- C5733468
- Package
- DIP,25.4x25.4mm
- Description
- 1 12W 2.4A 36V~160V 3kV 5V 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.8882
200+
$55.4177
496+
$53.5663
1000+
$52.6511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?