This website requires JavaScript.
no-image

* Images are for reference only

RP12-11015SAR/P

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-11015SAR/P
JLCPCB Part #
C7059283
Package
DIP,25.4x25.4mm
Description
1 12W 15V 36V~160V 3kV 800mA 89% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $139.4753
200+ $55.6523
496+ $53.7930
1000+ $52.8738

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons