This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP12-11015DAR/P

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-11015DAR/P
JLCPCB Part #
C6277477
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 15V 2 25.4mm 25.4mm 250uF 36V~160V 400mA 89% 8mA 9.9mm ±1% DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $159.5244
200+ $63.6520
496+ $61.5244
1000+ $60.4744

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons