This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP06-11012SRAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP06-11012SRAW
JLCPCB Part #
C7294208
Package
DIP,31.8x20.3mm
Description
1 12V 36V~160V 3kV 500mA 6W 84.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $105.4858
203+ $42.0906
497+ $40.6839
1001+ $39.9894

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons