This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP03-11012SRAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP03-11012SRAW
JLCPCB Part #
C6277146
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 1 10.6mm 12V 130uF 20.3mm 240kHz 250mA 31.8mm 36V~160V 3W 3kV 3mA 75mVp-p 84.5% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.3306
203+ $39.6333
497+ $38.3088
1001+ $37.6547

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons