This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTF1048S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JTF1048S3V3
JLCPCB Part #
C7212728
Package
DIP,31.8x20.3mm
Description
1 1.6kV 10W 18V~75V 2.7A 3.3V 84% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.5857
200+ $30.1600
500+ $29.1522
1000+ $28.6548
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons