
* Images are for reference only
RP03-11015SRAW
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP03-11015SRAW
- JLCPCB Part #
- C6277148
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+105℃ 1 10.6mm 100uF 15V 20.3mm 200mA 240kHz 31.8mm 36V~160V 3W 3kV 3mA 75mVp-p 84% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.7265
203+
$37.3985
497+
$36.1481
1001+
$35.5310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?