
* Images are for reference only
R12P212D/P/R6.4
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R12P212D/P/R6.4
- JLCPCB Part #
- C6372919
- Package
- SIP,19.7x9.8mm
- Description
- 10.8V~13.2V 12V 2 2W 6.4kV 85mA 87% SIP,19.7x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2457
200+
$21.6453
500+
$20.9218
1000+
$20.5648
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?