This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RKZ-052005D/H

Extended
Manufacturer
Recom Power
MFR.Part #
RKZ-052005D/H
JLCPCB Part #
C7342965
Package
SIP,19.7x7.1mm
Description
-5V、20V 2 2W 4.5V~5.5V 4kV 50mA、200mA 86% SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8089
200+ $7.1058
500+ $6.8687
1000+ $6.7509

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons