
* Images are for reference only
RHV3-0524S/R20
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RHV3-0524S/R20
- JLCPCB Part #
- C5724743
- Package
- SIP,45x15mm
- Description
- 1 125mA 20kV 24V 3W 4.5V~5.5V 80% SIP,45x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7278
200+
$21.4380
500+
$20.7213
1000+
$20.3686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?