
* Images are for reference only
RHV3-0512S/R20
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RHV3-0512S/R20
- JLCPCB Part #
- C5870170
- Package
- SIP,45x15mm
- Description
- 1 12V 20kV 250mA 3W 4.5V~5.5V 78% SIP,45x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.0965
200+
$21.1868
500+
$20.4781
1000+
$20.1286
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?