
* Images are for reference only
REM2-0512S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM2-0512S
- JLCPCB Part #
- C5722686
- Package
- SIP,23x8mm
- Description
- 1 12V 167mA 4.5V~5.5V 82% SIP,23x8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5304
200+
$20.1616
500+
$19.4883
1000+
$19.1549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?