This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM2-0512D

Extended
Manufacturer
Recom Power
MFR.Part #
REM2-0512D
JLCPCB Part #
C5868179
Package
SIP,23x8mm
Description
-40℃~+80℃ 12.2mm 12V 150mVp-p 150uF 2 20kHz 23mm 4.5V~5.5V 46mA 84mA 85% 8mm ±5% SIP,23x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.7790
200+ $18.6657
500+ $18.0412
1000+ $17.7330

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons