
* Images are for reference only
REM2-1212D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM2-1212D
- JLCPCB Part #
- C5722688
- Package
- SIP,23x8mm
- Description
- -40℃~+80℃ 10.8V~13.2V 12.2mm 12V 150mVp-p 150uF 2 20kHz 23mm 84mA 85% 8mm ±5% SIP,23x8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.5214
200+
$19.7595
500+
$19.0989
1000+
$18.7727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?