
* Images are for reference only
REC3.5-0509SRW/R8/C/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3.5-0509SRW/R8/C/X1
- JLCPCB Part #
- C6966864
- Package
- DIP,32x20.3mm
- Description
- 1 3.5W 388mA 4.5V~9V 80% 8kV 9V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.2638
195+
$49.1839
495+
$47.5400
1005+
$46.7276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?