
* Images are for reference only
REC20-243.4SZ
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC20-243.4SZ
- JLCPCB Part #
- C5846517
- Package
- DIP-6
- Description
- -40℃~+100℃ 1 1.6kV 10.2mm 100mVp-p 13000uF 20W 25.4mm 3.4V 300kHz 50.8mm 5A 88% 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.3206
198+
$59.1818
504+
$57.2040
1008+
$56.2272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?