
* Images are for reference only
RP10-4805DAW/N-HC
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-4805DAW/N-HC
- JLCPCB Part #
- C6660376
- Package
- DIP-6
- Description
- -40°C ~ 81°C -5V 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) 1.6 kV 10 W 18V 1A,1A 2 5V 6-DIP Module 75V 87% Enable, Active Low ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through hole cURus,EAC DIP-6 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?