REC3-053.3SRW/H4/A/M/CTRL/X2
Extended
* Images are for reference only
REC3-053.3SRW/H4/A/M/CTRL/X2
Attributes
Value
Manufacturer
MFR.Part #
REC3-053.3SRW/H4/A/M/CTRL/X2
JLCPCB Part #
C6379668
Package
DIP,32x20.3mm
Description
1 3.3V 3W 4.5V~9V 4kV 76% 900mA Short Circuit Protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,32x20.3mm
Output Current(Max)900mA
Conversion Efficiency76%
Output Power3W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Number of Outputs1