
* Images are for reference only
REC15-485.1S/H2/M
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15-485.1S/H2/M
- JLCPCB Part #
- C5864679
- Package
- DIP-6
- Description
- 1 15W 2kV 36V~75V 3A 5.1V 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Synchronous rectification control DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.4556
200+
$57.2403
500+
$55.3276
1000+
$54.3825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →