
* Images are for reference only
RCD-24-0.50/SMD/OF
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RCD-24-0.50/SMD/OF
- JLCPCB Part #
- C19506001
- Package
- -
- Description
- -40℃~+85℃ 1 210kHz~280kHz 2V~35V 3% 4.5V~36V 500mA Analog、PWM Buck DC-DC - LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.0309
210+
$18.3671
504+
$17.7539
1008+
$17.4505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?