This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP10-1205DE/N

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-1205DE/N
JLCPCB Part #
C7058649
Package
DIP,50.8x25.4mm
Description
-25℃~+100℃ 10.2mm 1A 2 25.4mm 300kHz 50.8mm 5V 680uF 75mVp-p 82% 9V~18V ±1% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $156.0022
198+ $62.2468
504+ $60.1662
999+ $59.1388

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons