
* Images are for reference only
RCD-24-0.35/SMD/OF
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RCD-24-0.35/SMD/OF
- JLCPCB Part #
- C19304852
- Package
- -
- Description
- -40℃~+85℃ 1 210kHz~280kHz 350mA Analog、PWM Buck - LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3689
192+
$4.1380
512+
$4.0002
992+
$3.9313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?