This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RAC15-24SK/480

Extended
Manufacturer
Recom Power
MFR.Part #
RAC15-24SK/480
JLCPCB Part #
C5856481
Package
DIP,52.5x40mm
Description
1 15W 24V 625mA 85VAC~528VAC 87% DIP,52.5x40mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.0050
198+ $19.5543
495+ $18.9010
1001+ $18.5783

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons