
* Images are for reference only
RACM30-05SK/277/W
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RACM30-05SK/277/W
- JLCPCB Part #
- C7272937
- Package
- DIP,52.5x40mm
- Description
- 1 30W 5V 6A 85VAC~305VAC 86% DIP,52.5x40mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4001
192+
$15.3224
504+
$14.8104
1008+
$14.5576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products