
* Images are for reference only
RAC15-12SK/480
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC15-12SK/480
- JLCPCB Part #
- C6263100
- Package
- DIP,52.5x40mm
- Description
- 1 1.25A 12V 15W 84% 85VAC~528VAC DIP,52.5x40mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.6802
198+
$20.6211
495+
$19.9324
1001+
$19.5920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?