
* Images are for reference only
RAC03-3.3SGA
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC03-3.3SGA
- JLCPCB Part #
- C5856431
- Package
- DIP,37x24mm
- Description
- 1 3.3V 3W 70% 910mA Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,37x24mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7194
200+
$9.4653
500+
$9.1491
1000+
$8.9917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?