This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RA3-242005D/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RA3-242005D/SMD
JLCPCB Part #
C7272599
Package
SMD-6P,23.4x15mm
Description
-5V、20V 2 21.6V~26.4V 3W 5.2kV 75mA、300mA 81% SMD-6P,23.4x15mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.3930
192+ $12.1273
496+ $11.7230
992+ $11.5216

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons