This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RA3-122005D/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RA3-122005D/SMD
JLCPCB Part #
C6373813
Package
SMD-6P,23.4x15mm
Description
10.8V~13.2V 2 3W 5.2kV 5V、20V 75mA、300mA 80% SMD-6P,23.4x15mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4257
192+ $12.1408
496+ $11.7346
992+ $11.5355

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons