
* Images are for reference only
RM1N50B
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM1N50B
- JLCPCB Part #
- C2988238
- Package
- ESOP-8
- Description
- -50℃~+150℃ 15Ω@10V 4V 500V N-Channel ESOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 266
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
100+
$0.0337
300+
$0.0331
1000+
$0.0326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?