
* Images are for reference only
RM6514S
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM6514S
- JLCPCB Part #
- C3029832
- Package
- SOP-7
- Description
- -40℃~+150℃ 60kHz~70kHz 650V 80% Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5031
10+
$0.3934
30+
$0.3467
100+
$0.2741
500+
$0.2467
1000+
$0.2322
Related Products
Welcome back, may I help you?