
* Images are for reference only
RX1500UF10V90RV0042
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- RX1500UF10V90RV0042
- JLCPCB Part #
- C2887277
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 10V 10mm 1500uF 2000hrs@105℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3195
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2937
In-stock Item Pricing
Qty Unit Price
1+
$0.2440
50+
$0.1959
150+
$0.1752
500+
$0.1377
2000+
$0.1263
4000+
$0.1194
Related Products
Welcome back, may I help you?