
* Images are for reference only
MPE154J2G07AJ22600
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MPE154J2G07AJ22600
- JLCPCB Part #
- C506827
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 150nF 400V Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0416
300+
$0.0370
1000+
$0.0288
5000+
$0.0259
10000+
$0.0246
Related Products
Welcome back, may I help you?