
* Images are for reference only
DHG050M106C110S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG050M106C110S1AA
- JLCPCB Part #
- C49309235
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10uF 11mm 2mm 50V 5mm 7000hrs@105℃ 95mA@100Khz ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4322
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4313
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0132
2000+
$0.0113
5000+
$0.0101
25000+
$0.0091
50000+
$0.0086
Related Products
Welcome back, may I help you?