
* Images are for reference only
RVT1J470M0810
Extended
- Manufacturer
- RS
- MFR.Part #
- RVT1J470M0810
- JLCPCB Part #
- C18221526
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 119mA@120Hz 47uF 63V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3687
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3569
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0405
500+
$0.0352
1000+
$0.0311
5000+
$0.0279
10000+
$0.0263
Related Products
Welcome back, may I help you?