
* Images are for reference only
CS1H101M-CRF10
Extended
- Manufacturer
- RS
- MFR.Part #
- CS1H101M-CRF10
- JLCPCB Part #
- C19184154
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 50V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0468
500+
$0.0404
1000+
$0.0357
5000+
$0.0318
10000+
$0.0299
Related Products
Welcome back, may I help you?