This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RVT1E101M0607

Extended
Manufacturer
ROQANG
MFR.Part #
RVT1E101M0607
JLCPCB Part #
C72477
Package
SMD,D6.3xL7.7mm
Description
-40℃~+105℃ 100uF 2000hrs@105℃ 25V 6.3mm 7.7mm 93mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 183512

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 181126

In-stock Item Pricing

Qty Unit Price
1+ $0.0345
200+ $0.0287
1000+ $0.0226
2000+ $0.0207
10000+ $0.0189
20000+ $0.0181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons