
* Images are for reference only
RT9193-33GB
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- RT9193-33GB
- JLCPCB Part #
- C19268156
- Package
- SOT-23-5
- Description
- -25℃~+85℃@(Ta) 1 3.3V 300mA 50uVrms 6V 70dB@(1KHz) 70uA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11537
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11301
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0515
300+
$0.0443
3000+
$0.0388
6000+
$0.0343
9000+
$0.0322
Welcome back, may I help you?