
* Images are for reference only
TPESD0554TB
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD0554TB
- JLCPCB Part #
- C49374623
- Package
- DFN-4(0.8x0.8)
- Description
- -55℃~+125℃ 0.15pF、0.3pF 200nA 4 5.5A 5.8V 5.8V、8V 55W 5V ESD IEC 61000-4-2 Unidirectional DFN-4(0.8x0.8) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1073
150+
$0.0926
500+
$0.0815
3000+
$0.0725
6000+
$0.0681
Related Products
Welcome back, may I help you?