
* Images are for reference only
ESD5V3L1U-02LRH-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD5V3L1U-02LRH-TP
- JLCPCB Part #
- C54780777
- Package
- DFN1006-2
- Description
- 0.4pF 1 5V 7V 84W@8/20us 8A 9.5V ESD Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
100+
$0.0493
300+
$0.0442
1000+
$0.0403
5000+
$0.0372
10000+
$0.0358
Related Products