This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CS1E4R7M-CRC54

Extended
Manufacturer
RS
MFR.Part #
CS1E4R7M-CRC54
JLCPCB Part #
C19184132
Package
SMD,D4xL5.4mm
Description
-40℃~+105℃ 1000hrs@105℃ 25V 4.7uF 4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1935

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1935

In-stock Item Pricing

Qty Unit Price
1+ $0.0249
200+ $0.0191
600+ $0.0160
2000+ $0.0141
10000+ $0.0125
20000+ $0.0116

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons