
* Images are for reference only
CS1V101M-CRE77
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CS1V101M-CRE77
- JLCPCB Part #
- C3001220
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 35V 6.3mm 7.7mm 84mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18916
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18871
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
200+
$0.0336
1000+
$0.0257
2000+
$0.0228
10000+
$0.0205
20000+
$0.0194
Related Products
Welcome back, may I help you?