
* Images are for reference only
UMG4NTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMG4NTR
- JLCPCB Part #
- C3020209
- Package
- SOT-353
- Description
- 100 100mA 10kΩ 150mW 2 NPN Pre-Biased (Emitter-Coupled) 250MHz 300mV 500nA 50V 5V NPN SOT-353 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0526
300+
$0.0460
3000+
$0.0394
6000+
$0.0355
9000+
$0.0336
21000+
$0.0331
39000+
$0.0328
Related Products
Welcome back, may I help you?