
* Images are for reference only
SML-825MVWT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-825MVWT86
- JLCPCB Part #
- C5755517
- Package
- 0805
- Description
- -40℃~+85℃ 1.25mm x 1.2mm square LED 20mA 2V、2.1V 572nm、630nm 63mcd、63mcd 80mW Discrete Diode Frosted White Lens Red, Yellow Green 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.6280
10+
$0.6120
30+
$0.6023
100+
$0.5911
Related Products
Welcome back, may I help you?