
* Images are for reference only
SML-211UTT86K
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-211UTT86K
- JLCPCB Part #
- C2846648
- Package
- 0805
- Description
- -30℃~+85℃ 2mA 44mW 620nm Orange Red 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
10+
$0.1448
30+
$0.1289
100+
$0.1090
500+
$0.1002
1000+
$0.0805
Related Products
Welcome back, may I help you?