
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-40-EP(5x5) | |
| Operating Temperature | -30℃~+105℃ | |
| Battery Temperature Detection | Not supported | |
| Features | Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | SMBus | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM92A12MWV-ZE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-40-EP(5x5) | |
| Operating Temperature | -30℃~+105℃ | |
| Battery Temperature Detection | Not supported | |
| Features | Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | SMBus | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM92A12MWV-ZE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM92A12MWV-ZE2 datasheets or manufacturer documentation.
Datasheet: BM92A12MWV-ZE2 Datasheet (PDF)
The BM92A12MWV-ZE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.