
* Images are for reference only
DTA123JCAT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA123JCAT116
- JLCPCB Part #
- C17529672
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 PNP Pre-Biased 100mA 200mW 20V 80@10mA,5V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
200+
$0.0249
500+
$0.0241
1000+
$0.0236
Related Products
Welcome back, may I help you?