
* Images are for reference only
SLA-560MT3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLA-560MT3F
- JLCPCB Part #
- C5754249
- Package
- Plugin
- Description
- -25℃~+85℃ 100mcd 2.3V 20mA 40° 563nm 563nm 5mm round lamp head 75mW Discrete Diode Water Clear Yellow Green Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
200+
$0.0742
500+
$0.0718
1000+
$0.0705
Related Products
Welcome back, may I help you?